
CMT-SVR-202 | |
|---|---|
DigiKey Part Number | 2212-CMT-SVR-202-ND |
Manufacturer | |
Manufacturer Product Number | CMT-SVR-202 |
Description | Headless HMI, WiFi, IIoT, Free S |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Base Module |
Datasheet | Datasheet |
Category | Operating Temperature -10°C ~ 55°C |
Manufacturer Maple Systems Inc | Ingress Protection IP20 |
Series | Voltage - Supply 10.5 ~ 28VDC |
Packaging Retail Package | Features Wireless Connectivity |
Part Status Active | For Use With/Related Products Multiple PLC/Controller Manufacturers |
Type Base Module | Base Product Number |
Case Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,69000 € | 471,69 € |
| Unit Price without VAT: | 471,69000 € |
|---|---|
| Unit Price with VAT: | 566,02800 € |






