
BT010001 | |
|---|---|
DigiKey Part Number | 2212-BT010001-ND |
Manufacturer | |
Manufacturer Product Number | BT010001 |
Description | Battery 5,000mAh 7.6V RT1100 |
Customer Reference | |
Detailed Description | Battery |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Battery | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,97000 € | 98,97 € |
| Unit Price without VAT: | 98,97000 € |
|---|---|
| Unit Price with VAT: | 118,76400 € |

