Screen Protector Fits 17" Screen
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2511-0170

DigiKey Part Number
2212-2511-0170-ND
Manufacturer
Manufacturer Product Number
2511-0170
Description
Protective Screen, 17.0" Display
Customer Reference
Detailed Description
Screen Protector Fits 17" Screen
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maple Systems Inc
Series
-
Packaging
Retail Package
Part Status
Active
Accessory Type
Screen Protector
For Use With/Related Products
Laptop LCD Display
Specifications
Fits 17" Screen
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Maple Systems
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
130,12000 €30,12 €
Unit Price without VAT:30,12000 €
Unit Price with VAT:36,14400 €