
SC628ANJ | |
|---|---|
DigiKey Part Number | 458-1577-ND |
Manufacturer | |
Manufacturer Product Number | SC628ANJ |
Description | BUZZER PIEZO 42.98MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 4 ~ 30mA 2.9kHz 80dB @ 6V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC628ANJ Models |
Category | Duration 0.5 ~ 2 PPS |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 80dB @ 6V, 61cm |
Series | Current - Supply 4 ~ 30mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 65°C |
Driver Circuitry Indicator, Internally Driven | Approval Agency UL |
Input Type AC, DC | Mounting Type Panel Mount |
Voltage Range 6 ~ 28V | Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Frequency 2.9kHz | Size / Dimension 1.692" Dia (42.98mm) |
Technology Piezo | Height - Seated (Max) 1.330" (33.77mm) |
Operating Mode Pulse, Slow | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,37000 € | 53,37 € |
| 10 | 41,64800 € | 416,48 € |
| 25 | 37,88280 € | 947,07 € |
| 50 | 35,31280 € | 1 765,64 € |
| 100 | 34,10500 € | 3 410,50 € |
| Unit Price without VAT: | 53,37000 € |
|---|---|
| Unit Price with VAT: | 64,04400 € |




