



PK-35N29W-48VQ | |
|---|---|
DigiKey Part Number | 458-1365-ND |
Manufacturer | |
Manufacturer Product Number | PK-35N29W-48VQ |
Description | BUZZER PIEZO 48V 42MM FLANGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 48 V 20mA 2.9kHz 90dB @ 48V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer Mallory Sonalert Products Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 90dB @ 48V, 30cm |
Packaging Bulk | Current - Supply 20mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 70°C |
Input Type DC | Mounting Type Panel Mount, Flange |
Voltage - Rated 48 V | Termination Wire Leads |
Voltage Range 9 ~ 50V | Size / Dimension 1.654" Dia (42.00mm) |
Frequency 2.9kHz | Height - Seated (Max) 0.638" (16.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 3,92000 € | 39,20 € |
| 25 | 3,54120 € | 88,53 € |
| 50 | 3,28440 € | 164,22 € |
| 100 | 3,05050 € | 305,05 € |
| 250 | 2,77200 € | 693,00 € |
| 500 | 2,58210 € | 1 291,05 € |
| 1 000 | 2,40818 € | 2 408,18 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,14400 € |

