
JT120-RY-CE | |
|---|---|
DigiKey Part Number | 458-JT120-RY-CE-ND |
Manufacturer | |
Manufacturer Product Number | JT120-RY-CE |
Description | COMPLETE UNIT RED/YL STEADY 2STK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red, Yellow LED Wire Leads |
Datasheet | Datasheet |
Category | Light Color Red, Yellow |
Manufacturer Mallory Sonalert Products Inc. | Function - Lighting Steady |
Series | Voltage - Supply 120VAC |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection NEMA 12 |
Type Complete Unit | Operating Temperature -25°C ~ 60°C |
Number of Stacks 2 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,56000 € | 156,56 € |
| Unit Price without VAT: | 156,56000 € |
|---|---|
| Unit Price with VAT: | 187,87200 € |

