
FL1P-16NJ-1-G110V | |
|---|---|
DigiKey Part Number | 458-1942-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-16NJ-1-G110V |
Description | LED PNL IND GREEN 15.80MM SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 110V 20mA Solder Lug |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.63" (16.00mm) |
Packaging Bulk | Lens Size 15.80mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 8000 ~ 10000mcd |
Lamp Color Green | Viewing Angle 60° |
Lens Color Green | Termination Style Solder Lug |
Ratings AC/DC | Ingress Protection IP50 |
Voltage 110V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 35 | 2,17514 € | 76,13 € |
| 105 | 1,95962 € | 205,76 € |
| 525 | 1,72962 € | 908,05 € |
| 1 015 | 1,65815 € | 1 683,02 € |
| 2 030 | 1,59430 € | 3 236,43 € |
| 5 005 | 1,52572 € | 7 636,23 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,08000 € |

