
FL1P-12QW-2-B110V | |
---|---|
cms-digikey-product-number | 458-1926-ND |
cms-manufacturer | |
cms-manufacturer-product-number | FL1P-12QW-2-B110V |
cms-description | LED PNL IND BLUE 15.70MM LEADS |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | LED Panel Indicator Blue 35° 110V 20mA Wire Leads - 7.3" (185.42mm) |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 110V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.49" (12.50mm) | |
Lens Size | 15.70mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2000 ~ 3000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
1 | 4,58000 € | 4,58 € |
35 | 2,99886 € | 104,96 € |
105 | 2,72114 € | 285,72 € |
525 | 2,42537 € | 1 273,32 € |
1 015 | 2,33359 € | 2 368,59 € |
2 030 | 2,25164 € | 4 570,83 € |
Unit Price without VAT: | 4,58000 € |
---|---|
Unit Price with VAT: | 5,49600 € |