
FL1P-12NJ-1-G12V | |
|---|---|
DigiKey Part Number | 458-1891-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-12NJ-1-G12V |
Description | LED PNL IND GREEN 11.60MM SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 12V 20mA Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.47" (12.00mm) | |
Lens Size | 11.60mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 8000 ~ 10000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Solder Lug | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 35 | 2,40200 € | 84,07 € |
| 105 | 2,16943 € | 227,79 € |
| 525 | 1,92147 € | 1 008,77 € |
| 1 015 | 1,84448 € | 1 872,15 € |
| 2 030 | 1,77570 € | 3 604,67 € |
| 5 005 | 1,70184 € | 8 517,71 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,46400 € |


