
FL1M-8FJ-2-R24V | |
|---|---|
DigiKey Part Number | 458-1773-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-8FJ-2-R24V |
Description | LED PNL IND RED 10MM PC PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 150° 24V 20mA PC Pin |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.31" (8.00mm) |
Packaging Bulk | Lens Size 10mm, T-3 1/8 |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 1000 ~ 1500mcd |
Lamp Color Red | Viewing Angle 150° |
Lens Color Red | Termination Style PC Pin |
Ratings AC/DC | Ingress Protection IP65 |
Voltage 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 35 | 3,95000 € | 138,25 € |
| 105 | 3,60324 € | 378,34 € |
| 525 | 3,23423 € | 1 697,97 € |
| 1 015 | 3,11983 € | 3 166,63 € |
| 2 030 | 3,01767 € | 6 125,87 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 7,11600 € |


