
XLH335033.333333I | |
---|---|
DigiKey Part Number | 800-XLH335033.333333ITR-ND - Tape & Reel (TR) 800-XLH335033.333333ICT-ND - Cut Tape (CT) 800-XLH335033.333333IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLH335033.333333I |
Description | XTAL OSC XO 33.333333MHZ HCMOS |
Customer Reference | |
Detailed Description | 33.333333 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Base Resonator | ||
Type | ||
Frequency | 33.333333 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,93000 € | 1,93 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 1,18963 € | 2 379,26 € |
Unit Price without VAT: | 1,93000 € |
---|---|
Unit Price with VAT: | 2,31600 € |