


AST0827MW-03Q | |
|---|---|
DigiKey Part Number | 458-AST0827MW-03Q-ND |
Manufacturer | |
Manufacturer Product Number | AST0827MW-03Q |
Description | BUZZER MAGNETIC 3V 0.34X0.34 SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 80mA 2.731kHz 85dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Category | Technology Magnetic |
Manufacturer Mallory Sonalert Products Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 85dB @ 3V, 10cm |
Packaging Strip | Current - Supply 80mA |
Part Status Active | Port Location Side |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 70°C |
Input Type Peak-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3 V | Termination Solder Pads |
Voltage Range 2 ~ 4V | Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Frequency 2.731kHz | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,80957 € | 809,57 € |
| Unit Price without VAT: | 0,80957 € |
|---|---|
| Unit Price with VAT: | 0,97148 € |

