
RPI-076 | |
|---|---|
DigiKey Part Number | 1910-RPI-076-ND |
Manufacturer | |
Manufacturer Product Number | RPI-076 |
Description | MICRO USB(F) TO USB-C(M) ADAPTER |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | USB to USB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to USB | |
Convert From (Adapter End) | USB Micro-B Male | |
Convert To (Adapter End) | USB - C Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 1,22386 € | 599,69 € |
| Unit Price without VAT: | 1,22386 € |
|---|---|
| Unit Price with VAT: | 1,46863 € |

