
RPI-043 | |
|---|---|
DigiKey Part Number | 1910-RPI-043-ND |
Manufacturer | |
Manufacturer Product Number | RPI-043 |
Description | BLACK/GRAY USB KEYBOARD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Black, Gray USB 79 Key Keyboard |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 79 | |
Interface | USB | |
Features | - | |
Color | Black, Gray | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 28,45600 € | 853,68 € |
| Unit Price without VAT: | 28,45600 € |
|---|---|
| Unit Price with VAT: | 34,14720 € |

