
PIS-1823 | |
|---|---|
DigiKey Part Number | 1910-PIS-1823-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1823 |
Description | RAKWIRELESS GPS ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome N Type Male Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.568GHz | |
Frequency Range | 1.559GHz ~ 1.577GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 30dBi | |
Features | Cable - 2m, LNA, Filter | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 5.079" (129.00mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 45,44533 € | 681,68 € |
| Unit Price without VAT: | 45,44533 € |
|---|---|
| Unit Price with VAT: | 54,53440 € |


