
PIS-1270 | |
|---|---|
DigiKey Part Number | 1910-PIS-1270-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1270 |
Description | ADDRESS LED RING SERIAL RGB |
Customer Reference | |
Detailed Description | Addressable Lighting - 8 LED Ring Serial (Shift Register) Red, Green, Blue (RGB) 32.00mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Ring | |
Number of LEDs | 8 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 32.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 141 | 4,88695 € | 689,06 € |
| Unit Price without VAT: | 4,88695 € |
|---|---|
| Unit Price with VAT: | 5,86434 € |

