Image for PIS-1021 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-1021

DigiKey Part Number
PIS-1021-ND
Manufacturer
Manufacturer Product Number
PIS-1021
Description
GLASS FIBER LORA ANTENNA - 470MH
Customer Reference
Detailed Description
RF ANTENNA Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
-
Frequency (Center/Band)
-
Frequency Range
-
Antenna Type
-
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,30000 €49,30 €
Unit Price without VAT:49,30000 €
Unit Price with VAT:59,16000 €