Double Coated, Double Sided Tape Adhesive X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-0978

DigiKey Part Number
PIS-0978-ND
Manufacturer
Manufacturer Product Number
PIS-0978
Description
TAPE DBL COATED/SIDED 36YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Adhesive X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
-
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
-
Length
108' (32.9m) 36 yds
Color
-
Usage
Bonding
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7010,12300 €708,61 €
Unit Price without VAT:10,12300 €
Unit Price with VAT:12,14760 €