
PIS-0560 | |
|---|---|
DigiKey Part Number | 1910-1006-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0560 |
Description | JUSTBOOM DIGI ZERO KIT |
Customer Reference | |
Detailed Description | Raspberry Pi Zero W Audio Amplifier Raspberry Pi pHAT Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Audio Amplifier | |
Interconnect System | Raspberry Pi pHAT | |
Suggested Programming Environment | - | |
Utilized IC / Part | BCM2835 | |
Included MCU/MPU Board(s) | Raspberry Pi Zero W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 98,81900 € | 4 940,95 € |
| Unit Price without VAT: | 98,81900 € |
|---|---|
| Unit Price with VAT: | 118,58280 € |

