Image for PIS-0384 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-0384

DigiKey Part Number
1910-PIS-0384-ND
Manufacturer
Manufacturer Product Number
PIS-0384
Description
LORA ANTENNA - 915MHZ / IPEX
Customer Reference
Detailed Description
RF ANTENNA LoRa Whip, Straight N Type Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
General ISM
Frequency Group
Wide Band
Frequency (Center/Band)
433MHz, 470MHz, 868MHz, 915MHz, 923MHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
5
VSWR
-
Return Loss
-
Gain
3dBi
Features
-
Termination
N Type
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
-
Applications
LoRa
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,30000 €49,30 €
Manufacturers Standard Package
Unit Price without VAT:49,30000 €
Unit Price with VAT:59,16000 €