
ZJ42908TC | |
|---|---|
DigiKey Part Number | 4616-ZJ42908TC-ND |
Manufacturer | |
Manufacturer Product Number | ZJ42908TC |
Description | FERRITE CORE TOROID 3.17UH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 1.177" (29.90mm) Diameter 0.317" (8.05mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Magnetics, a division of Spang & Co. | Initial Permeability (µi) 5000 |
Packaging Bulk | Effective Length (le) mm 73.2 |
Part Status Active | Effective Area (Ae) mm² 36.0 |
Core Type Toroid | Effective Magnetic Volume (Ve) mm³ 3170.0 |
Diameter 1.177" (29.90mm) | Finish Epoxy |
Inductance Factor (Al) 3.17 µH | Height 0.317" (8.05mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,15200 € | 21,52 € |
| 25 | 1,82840 € | 45,71 € |
| 50 | 1,60420 € | 80,21 € |
| 100 | 1,39610 € | 139,61 € |
| 315 | 1,14737 € | 361,42 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,76800 € |

