
FR42216EC | |
|---|---|
DigiKey Part Number | 4616-FR42216EC-ND |
Manufacturer | |
Manufacturer Product Number | FR42216EC |
Description | E-CORE WITH FLAT BACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated R Ferrite Core Planar E/I Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.224" (5.70mm) Height |
Datasheet | Datasheet |
Category | Effective Length (le) mm 32.5 |
Manufacturer Magnetics, a division of Spang & Co. | Effective Area (Ae) mm² 78.5 |
Packaging Bulk | Minimum Core Cross Section (Amin) mm² 76.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 2550.0 |
Core Type Planar E/I | Finish Uncoated |
Material R | Height 0.224" (5.70mm) |
Inductance Factor (Al) 5.066 µH | Length 0.858" (21.80mm) |
Gap Ungapped | Width 0.622" (15.80mm) |
Initial Permeability (µi) 2300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 360 | 0,24753 € | 831,70 € |
| Unit Price without VAT: | 0,24753 € |
|---|---|
| Unit Price with VAT: | 0,29704 € |

