
C055546A2 | |
|---|---|
DigiKey Part Number | 4616-C055546A2-ND |
Manufacturer | |
Manufacturer Product Number | C055546A2 |
Description | FERRITE CORE TOROID 163NH MPP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 1.325" (33.66mm) Diameter 0.450" (11.45mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 160 |
Part Status Active | Effective Length (le) mm 81.4 |
Core Type Toroid | Effective Area (Ae) mm² 65.6 |
Material MPP | Effective Magnetic Volume (Ve) mm³ 5340.0 |
Diameter 1.325" (33.66mm) | Finish Coated |
Inductance Factor (Al) 163 nH | Height 0.450" (11.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,41000 € | 17,41 € |
| 10 | 11,46000 € | 114,60 € |
| 25 | 9,46720 € | 236,68 € |
| 50 | 8,62640 € | 431,32 € |
| Unit Price without VAT: | 17,41000 € |
|---|---|
| Unit Price with VAT: | 20,89200 € |

