
0W49740TC | |
|---|---|
DigiKey Part Number | 4616-0W49740TC-ND |
Manufacturer | |
Manufacturer Product Number | 0W49740TC |
Description | TOROID |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated W Ferrite Core Toroid Type Length Width 5.512" (140.00mm) Diameter 0.984" (25.00mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±30% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 10000 |
Part Status Active | Effective Length (le) mm 381.5 |
Core Type Toroid | Effective Area (Ae) mm² 422.3 |
Material W | Effective Magnetic Volume (Ve) mm³ 161086.0 |
Diameter 5.512" (140.00mm) | Finish Uncoated |
Inductance Factor (Al) 11.823 µH | Height 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 33,40125 € | 801,63 € |
| Unit Price without VAT: | 33,40125 € |
|---|---|
| Unit Price with VAT: | 40,08150 € |


