
00X114LE060 | |
|---|---|
DigiKey Part Number | 4616-00X114LE060-ND |
Manufacturer | |
Manufacturer Product Number | 00X114LE060 |
Description | X FLUX 114L E-CORE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated XFlux Ferrite Core E Type 4.500" (114.30mm) Length 1.376" (34.94mm) Width Diameter 1.818" (46.18mm) Height |
Datasheet | Datasheet |
Category | Initial Permeability (µi) 60 |
Manufacturer Magnetics, a division of Spang & Co. | Effective Length (le) mm 215.0 |
Packaging Bulk | Effective Area (Ae) mm² 1220.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 262000.0 |
Core Type E | Finish Uncoated |
Material XFlux | Height 1.818" (46.18mm) |
Inductance Factor (Al) 445 nH | Length 4.500" (114.30mm) |
Tolerance ±8% | Width 1.376" (34.94mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 16,02056 € | 1 153,48 € |
| Unit Price without VAT: | 16,02056 € |
|---|---|
| Unit Price with VAT: | 19,22467 € |

