
00K7228E026 | |
|---|---|
DigiKey Part Number | 4616-00K7228E026-ND |
Manufacturer | |
Manufacturer Product Number | 00K7228E026 |
Description | FERRITE CORE E 130NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mu Ferrite Core E Type 2.850" (72.39mm) Length 0.750" (19.05mm) Width Diameter 1.100" (27.94mm) Height |
Datasheet | Datasheet |
Category | Initial Permeability (µi) 26 |
Manufacturer Magnetics, a division of Spang & Co. | Effective Length (le) mm 137.0 |
Packaging Bulk | Effective Area (Ae) mm² 368.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 50400.0 |
Core Type E | Finish Uncoated |
Material Kool Mu | Height 1.100" (27.94mm) |
Inductance Factor (Al) 130 nH | Length 2.850" (72.39mm) |
Tolerance ±8% | Width 0.750" (19.05mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 € | 7,98 € |
| 10 | 5,36900 € | 53,69 € |
| 25 | 4,50280 € | 112,57 € |
| 84 | 3,47619 € | 292,00 € |
| 168 | 3,43149 € | 576,49 € |
| Unit Price without VAT: | 7,98000 € |
|---|---|
| Unit Price with VAT: | 9,57600 € |

