
00K3515E090 | |
|---|---|
DigiKey Part Number | 4616-00K3515E090-ND |
Manufacturer | |
Manufacturer Product Number | 00K3515E090 |
Description | KOOL MU 3515 E CORE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mu Ferrite Core E Type 1.360" (34.54mm) Length 0.368" (9.35mm) Width Diameter 0.557" (14.15mm) Height |
Datasheet | Datasheet |
Category | Initial Permeability (µi) 90 |
Manufacturer Magnetics, a division of Spang & Co. | Effective Length (le) mm 69.4 |
Packaging Bulk | Effective Area (Ae) mm² 84.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 5830.0 |
Core Type E | Finish Uncoated |
Material Kool Mu | Height 0.557" (14.15mm) |
Inductance Factor (Al) 146 nH | Length 1.360" (34.54mm) |
Tolerance ±8% | Width 0.368" (9.35mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,51200 € | 15,12 € |
| 25 | 1,28960 € | 32,24 € |
| 50 | 1,13600 € | 56,80 € |
| 100 | 0,99340 € | 99,34 € |
| 250 | 0,81996 € | 204,99 € |
| 720 | 0,75429 € | 543,09 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,62800 € |

