
0079097A7 | |
|---|---|
DigiKey Part Number | 4616-0079097A7-ND |
Manufacturer | |
Manufacturer Product Number | 0079097A7 |
Description | FERRITE CORE TOROID 35NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu MAX Ferrite Core Toroid Type Length Width 4.055" (103.00mm) Diameter 0.705" (17.91mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 19 |
Part Status Active | Effective Length (le) mm 243.0 |
Core Type Toroid | Effective Area (Ae) mm² 358.0 |
Material Kool Mu MAX | Effective Magnetic Volume (Ve) mm³ 86900.0 |
Diameter 4.055" (103.00mm) | Finish Coated |
Inductance Factor (Al) 35 nH | Height 0.705" (17.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 € | 36,12 € |
| 10 | 23,11400 € | 231,14 € |
| 25 | 20,55720 € | 513,93 € |
| Unit Price without VAT: | 36,12000 € |
|---|---|
| Unit Price with VAT: | 43,34400 € |

