
0078737A7 | |
|---|---|
DigiKey Part Number | 4616-0078737A7-ND |
Manufacturer | |
Manufacturer Product Number | 0078737A7 |
Description | X FLUX 060 PERM BROWN 740 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated XFlux Ferrite Core Toroid Type Length Width 2.917" (74.09mm) Diameter 1.378" (35.00mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 60 |
Part Status Active | Effective Length (le) mm 184.0 |
Core Type Toroid | Effective Area (Ae) mm² 497.0 |
Material XFlux | Effective Magnetic Volume (Ve) mm³ 91400.0 |
Diameter 2.917" (74.09mm) | Finish Uncoated |
Inductance Factor (Al) 204 nH | Height 1.378" (35.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 13,78958 € | 992,85 € |
| Unit Price without VAT: | 13,78958 € |
|---|---|
| Unit Price with VAT: | 16,54750 € |

