
0078355A7 | |
|---|---|
DigiKey Part Number | 4616-0078355A7-ND |
Manufacturer | |
Manufacturer Product Number | 0078355A7 |
Description | X FLUX 075 PERM BROWN 350 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated XFlux Ferrite Core Toroid Type Length Width 0.928" (23.57mm) Diameter 0.350" (8.90mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 75 |
Part Status Active | Effective Length (le) mm 58.8 |
Core Type Toroid | Effective Area (Ae) mm² 38.8 |
Material XFlux | Effective Magnetic Volume (Ve) mm³ 2280.0 |
Diameter 0.928" (23.57mm) | Finish Uncoated |
Inductance Factor (Al) 62 nH | Height 0.350" (8.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 440 | 0,86052 € | 1 239,15 € |
| Unit Price without VAT: | 0,86052 € |
|---|---|
| Unit Price with VAT: | 1,03262 € |

