
0077095A7 | |
|---|---|
DigiKey Part Number | 4616-0077095A7-ND |
Manufacturer | |
Manufacturer Product Number | 0077095A7 |
Description | KOOL MU 040 PERM BLACK 089 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mu Ferrite Core Toroid Type Length Width 1.840" (46.74mm) Diameter 0.600" (15.24mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 40 |
Part Status Active | Effective Length (le) mm 116.0 |
Core Type Toroid | Effective Area (Ae) mm² 134.0 |
Material Kool Mu | Effective Magnetic Volume (Ve) mm³ 15600.0 |
Diameter 1.840" (46.74mm) | Finish Uncoated |
Inductance Factor (Al) 57 nH | Height 0.600" (15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 3,37833 € | 810,80 € |
| Unit Price without VAT: | 3,37833 € |
|---|---|
| Unit Price with VAT: | 4,05400 € |

