
0059352A2 | |
|---|---|
DigiKey Part Number | 4616-0059352A2-ND |
Manufacturer | |
Manufacturer Product Number | 0059352A2 |
Description | EDGE 026 PERM GREEN 350 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Edge Ferrite Core Toroid Type Length Width 0.928" (23.57mm) Diameter 0.350" (8.90mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 26 |
Part Status Active | Effective Length (le) mm 58.8 |
Core Type Toroid | Effective Area (Ae) mm² 38.8 |
Material Edge | Effective Magnetic Volume (Ve) mm³ 2280.0 |
Diameter 0.928" (23.57mm) | Finish Uncoated |
Inductance Factor (Al) 22 nH | Height 0.350" (8.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 3,35711 € | 2 417,12 € |
| Unit Price without VAT: | 3,35711 € |
|---|---|
| Unit Price with VAT: | 4,02853 € |

