
0059337A2 | |
|---|---|
DigiKey Part Number | 4616-0059337A2-ND |
Manufacturer | |
Manufacturer Product Number | 0059337A2 |
Description | EDGE 026 PERM GREEN 337 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Edge Ferrite Core Toroid Type Length Width 5.219" (132.56mm) Diameter 1.000" (25.40mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 26 |
Part Status Active | Effective Length (le) mm 324.0 |
Core Type Toroid | Effective Area (Ae) mm² 678.0 |
Material Edge | Effective Magnetic Volume (Ve) mm³ 220000.0 |
Diameter 5.219" (132.56mm) | Finish Uncoated |
Inductance Factor (Al) 68 nH | Height 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 282,53875 € | 4 520,62 € |
| Unit Price without VAT: | 282,53875 € |
|---|---|
| Unit Price with VAT: | 339,04650 € |


