
0058165A2 | |
|---|---|
DigiKey Part Number | 4616-0058165A2-ND |
Manufacturer | |
Manufacturer Product Number | 0058165A2 |
Description | HIGH FLUX 026 PERM KHAKI 165 SIZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated High Flux Ferrite Core Toroid Type Length Width 6.500" (165.10mm) Diameter 1.250" (31.75mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 26 |
Part Status Active | Effective Length (le) mm 412.0 |
Core Type Toroid | Effective Area (Ae) mm² 987.0 |
Material High Flux | Effective Magnetic Volume (Ve) mm³ 407000.0 |
Diameter 6.500" (165.10mm) | Finish Uncoated |
Inductance Factor (Al) 78 nH | Height 1.250" (31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 305,86750 € | 1 223,47 € |
| Unit Price without VAT: | 305,86750 € |
|---|---|
| Unit Price with VAT: | 367,04100 € |

