
0055726A2 | |
|---|---|
DigiKey Part Number | 4616-0055726A2-ND |
Manufacturer | |
Manufacturer Product Number | 0055726A2 |
Description | MPP 060 PERM GREY 725 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated MPP Ferrite Core Toroid Type Length Width 1.990" (50.55mm) Diameter 0.820" (20.83mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Magnetics, a division of Spang & Co. | Initial Permeability (µi) 60 |
Packaging Bulk | Effective Length (le) mm 113.5 |
Part Status Active | Effective Area (Ae) mm² 262.0 |
Core Type Toroid | Effective Magnetic Volume (Ve) mm³ 29700.0 |
Material MPP | Finish Uncoated |
Diameter 1.990" (50.55mm) | Height 0.820" (20.83mm) |
Inductance Factor (Al) 175 nH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 89,67514 € | 6 277,26 € |
| Unit Price without VAT: | 89,67514 € |
|---|---|
| Unit Price with VAT: | 107,61017 € |

