
CP050-30-14 | |
|---|---|
DigiKey Part Number | 2875-CP050-30-14-ND |
Manufacturer | |
Manufacturer Product Number | CP050-30-14 |
Description | RF EMI SHIELDING SHEET 14" X 30" |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet Co-NETIC® AA 30.000" (762.00mm) X 14.000" (355.60mm) X 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Type Shielding Sheet |
Manufacturer Magnetic Shield Corporation | Shape Rectangular |
Series | Length 14.000" (355.60mm) |
Packaging Sheet | Width 30.000" (762.00mm) |
Part Status Active | Thickness - Overall 0.050" (1.27mm) |
| Sheet: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 715,70000 € | 715,70 € |
| Unit Price without VAT: | 715,70000 € |
|---|---|
| Unit Price with VAT: | 858,84000 € |

