
CP014-30-29 | |
|---|---|
DigiKey Part Number | 2875-CP014-30-29-ND |
Manufacturer | |
Manufacturer Product Number | CP014-30-29 |
Description | RF EMI SHIELDING SHEET 29" X 30" |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet Co-NETIC® AA 30.000" (762.00mm) X 29.000" (736.60mm) X 0.014" (0.36mm) |
Datasheet | Datasheet |
Category | Type Shielding Sheet |
Manufacturer Magnetic Shield Corporation | Shape Rectangular |
Series | Length 29.000" (736.60mm) |
Packaging Sheet | Width 30.000" (762.00mm) |
Part Status Active | Thickness - Overall 0.014" (0.36mm) |
| Sheet: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,76000 € | 454,76 € |
| Unit Price without VAT: | 454,76000 € |
|---|---|
| Unit Price with VAT: | 545,71200 € |

