
MSS-19C-W | |
|---|---|
DigiKey Part Number | MSS-19C-W-ND |
Manufacturer | |
Manufacturer Product Number | MSS-19C-W |
Description | SENSOR SPST-NO WIRE LEADS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Magnet SPST-NO Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 81,80900 € | 818,09 € |
| Unit Price without VAT: | 81,80900 € |
|---|---|
| Unit Price with VAT: | 98,17080 € |

