MX29LV040CQC-55Q is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Microchip Technology
In Stock: 364
Unit Price: 2,12000 €
Datasheet
Image for MX29LV040CQC-55Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX29LV040CQC-55Q

DigiKey Part Number
MX29LV040CQC-55Q-ND
Manufacturer
Manufacturer Product Number
MX29LV040CQC-55Q
Description
IC FLASH 4MBIT PARALLEL 32PLCC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit Parallel 55 ns 32-PLCC (11.43x14.05)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
512K x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
55ns
Packaging
Tube
Access Time
55 ns
Part Status
Discontinued at DigiKey
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
32-PLCC (11.43x14.05)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST39LF040-55-4C-NHEMicrochip Technology364SST39LF040-55-4C-NHE-ND2,12000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes