
MX25V5126FZUI | |
|---|---|
DigiKey Part Number | 1092-MX25V5126FZUITR-ND - Tape & Reel (TR) 1092-MX25V5126FZUICT-ND - Cut Tape (CT) 1092-MX25V5126FZUIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25V5126FZUI |
Description | IC FLASH 512KBIT SPI/DUAL 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Kbit SPI - Dual I/O 80 MHz 8-USON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI - Dual I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 50µs, 10ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 12000 |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,33600 € | 8,40 € |
| 50 | 0,32900 € | 16,45 € |
| 100 | 0,32210 € | 32,21 € |
| 250 | 0,31284 € | 78,21 € |
| 500 | 0,30572 € | 152,86 € |
| 1 000 | 0,29861 € | 298,61 € |
| 5 000 | 0,28217 € | 1 410,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,27336 € | 3 280,32 € |
| 24 000 | 0,26648 € | 6 395,52 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |



