MFR Recommended
Similar
Similar
Similar

Category | Memory Organization 4M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 104 MHz |
Packaging Tray | Write Cycle Time - Word, Page 30µs, 3ms |
Part Status Obsolete | Voltage - Supply 1.65V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25U3232FZNI02 | Macronix | 2 440 | 1092-MX25U3232FZNI02-ND | 1,05000 € | MFR Recommended |
| MX25L25735FZ2I-10G | Macronix | 7 265 | 1092-1152-ND | 7,50000 € | Similar |
| MX25U3235FZNI-10G | Macronix | 1 174 | 1092-1138-ND | 1,63000 € | Similar |
| W25Q32JWZPIQ | Winbond Electronics | 2 012 | 256-W25Q32JWZPIQ-TUBE-ND | 1,01000 € | Similar |




