
XP1027-BD-000V | |
|---|---|
DigiKey Part Number | 1465-1124-ND |
Manufacturer | |
Manufacturer Product Number | XP1027-BD-000V |
Description | IC RF AMP GPS 27GHZ-31GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 27GHz ~ 31GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 27GHz ~ 31GHz | |
P1dB | 34.5dBm | |
Gain | 21dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 5.5V | |
Current - Supply | 1.185A | |
Test Frequency | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,29000 € | 105,29 € |
| 10 | 93,32100 € | 933,21 € |
| Unit Price without VAT: | 105,29000 € |
|---|---|
| Unit Price with VAT: | 126,34800 € |

