
TP-104-PIN | |
|---|---|
DigiKey Part Number | 1465-TP-104-PIN-ND |
Manufacturer | |
Manufacturer Product Number | TP-104-PIN |
Description | TRANSFORMER,WIDE-BAND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.374" L x 0.374" W (9.50mm x 9.50mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,23000 € | 170,23 € |
| 10 | 152,82600 € | 1 528,26 € |
| 25 | 146,37720 € | 3 659,43 € |
| 50 | 144,45180 € | 7 222,59 € |
| Unit Price without VAT: | 170,23000 € |
|---|---|
| Unit Price with VAT: | 204,27600 € |

