
TP-102-PIN | |
|---|---|
DigiKey Part Number | 1465-TP-102-PIN-ND |
Manufacturer | |
Manufacturer Product Number | TP-102-PIN |
Description | TRANSFORMER,WIDE-BAND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.374" L x 0.374" W (9.50mm x 9.50mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 293,94100 € | 2 939,41 € |
| Unit Price without VAT: | 293,94100 € |
|---|---|
| Unit Price with VAT: | 352,72920 € |

