
SMG1 | |
|---|---|
DigiKey Part Number | 1465-SMG1-ND |
Manufacturer | |
Manufacturer Product Number | SMG1 |
Description | OUTLINE,ATTENUATOR,SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 36dB 5 MHz ~ 2 GHz 50 Ohms 4-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 36dB | |
Frequency Range | 5 MHz ~ 2 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 4-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 136,40000 € | 1 364,00 € |
| Unit Price without VAT: | 136,40000 € |
|---|---|
| Unit Price with VAT: | 163,68000 € |


