
PH1214-80M | |
|---|---|
DigiKey Part Number | 1465-PH1214-80M-ND |
Manufacturer | |
Manufacturer Product Number | PH1214-80M |
Description | RF TRANS NPN 70V 1.4GHZ 2L-FLG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 70V 6.4A 1.4GHz 220W Chassis Mount 2L-FLG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 70V | |
Frequency - Transition | 1.4GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 7.9dB | |
Power - Max | 220W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Current - Collector (Ic) (Max) | 6.4A | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 2L-FLG | |
Supplier Device Package | 2L-FLG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 388,15600 € | 7 763,12 € |
| Unit Price without VAT: | 388,15600 € |
|---|---|
| Unit Price with VAT: | 465,78720 € |








