Similar
Similar
Similar
Similar

PH1214-300M | |
|---|---|
DigiKey Part Number | 1465-PH1214-300M-ND |
Manufacturer | |
Manufacturer Product Number | PH1214-300M |
Description | RF TRANS NPN 90V 2L-FLG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 90V 21A 583W Chassis Mount 2L-FLG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 90V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | - | |
Gain | 8.75dB | |
Power - Max | 583W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Current - Collector (Ic) (Max) | 21A | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 2L-FLG | |
Supplier Device Package | 2L-FLG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 394,83000 € | 7 896,60 € |
| Unit Price without VAT: | 394,83000 € |
|---|---|
| Unit Price with VAT: | 473,79600 € |




