
H-1-4-N | |
|---|---|
DigiKey Part Number | 1465-H-1-4-N-ND |
Manufacturer | |
Manufacturer Product Number | H-1-4-N |
Description | HYBRID |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 40dB Module, SMA Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | - | |
Frequency | 5 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 40dB | |
Size / Dimension | 2.500" L x 1.252" W x 1.102" H (63.50mm x 31.80mm x 28.00mm) | |
Package / Case | Module, SMA Connectors | |
Base Product Number |

