
PHA2729-300M | |
|---|---|
DigiKey Part Number | 1465-PHA2729-300M-ND |
Manufacturer | |
Manufacturer Product Number | PHA2729-300M |
Description | PALLET,BP,2.7-2.9GHZ,300W,100US, |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF IC Power Module Radar 2.7GHz ~ 2.9GHz 300W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Power Module | |
Frequency | 2.7GHz ~ 2.9GHz | |
RF Type | Radar | |
Secondary Attributes | 300W | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 250,65600 € | 6 253,28 € |
| Unit Price without VAT: | 1 250,65600 € |
|---|---|
| Unit Price with VAT: | 1 500,78720 € |

