
MAAM-011194-TR1000 | |
|---|---|
DigiKey Part Number | 1465-MAAM-011194-TR1000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAM-011194-TR1000 |
Description | AMPLIFIER,EQAM VGA,5X7MMPQFN,12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 45MHz ~ 1.218GHz 40-PQFN (5x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 45MHz ~ 1.218GHz | |
P1dB | 28.5dBm | |
Gain | 36dB | |
Noise Figure | 2.5dB | |
RF Type | CATV | |
Voltage - Supply | 6V | |
Current - Supply | 930mA | |
Test Frequency | 45MHz ~ 1.218GHz | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-PQFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,41593 € | 13 415,93 € |
| Unit Price without VAT: | 13,41593 € |
|---|---|
| Unit Price with VAT: | 16,09912 € |

